Eaton Distribution Board, 80 Way, 125 A

RS Stock No.: 124-3007Brand: EatonManufacturers Part No.: EBM81
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Brand

Eaton

Number of Outgoing Ways

80

Maximum Current

125 A

Lockable

Yes

Series

Memshield 3

Country of Origin

Romania

Product details

Memshield Type B

Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.

Main busbar is removable
Fully shrouded neutral busbar
180° door opening

Eaton Distribution Boards

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton Distribution Board, 80 Way, 125 A

P.O.A.

Eaton Distribution Board, 80 Way, 125 A
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Number of Outgoing Ways

80

Maximum Current

125 A

Lockable

Yes

Series

Memshield 3

Country of Origin

Romania

Product details

Memshield Type B

Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.

Main busbar is removable
Fully shrouded neutral busbar
180° door opening

Eaton Distribution Boards