Eaton MEMShield EMBH MCB Mini Circuit Breaker1P, 50A Curve B, 230V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 124-3028Brand: EatonManufacturers Part No.: EMBH150
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 240V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

MEMShield

Series

EMBH

Circuit Breaker Type

MCB

Length

18mm

Width

75mm

Depth

80mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Country of Origin

Serbia

Product details

Type B & C MCBs

Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030

Memshield

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton MEMShield EMBH MCB Mini Circuit Breaker1P, 50A Curve B, 230V AC, 48V DC, 10 kA Breaking Capacity

P.O.A.

Eaton MEMShield EMBH MCB Mini Circuit Breaker1P, 50A Curve B, 230V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 240V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

MEMShield

Series

EMBH

Circuit Breaker Type

MCB

Length

18mm

Width

75mm

Depth

80mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Country of Origin

Serbia

Product details

Type B & C MCBs

Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030

Memshield