Technical Document
Specifications
Brand
EatonSeries
M22
Cutout Diameter
22mm
Push Button Colour
White
Push Button Shape
Round
Push Button Actuation
Maintained
Push Button Style
Flush
IP Rating
IP67
Push Button Marking
O
Push Button Diameter
29.7mm
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
M22 Illuminated Push Button Heads
Eaton M22 illuminated push button heads are flush mounted with a titanium bezel. Available in a wide range of lens colours.
Features and Benefits
IP67, IP69K
Smartwire-DT compatible
Stay-put/spring-return function can be changed on device
Stock information temporarily unavailable.
Please check again later.
AED 65.10
Each (ex VAT)
AED 68.36
Each (inc VAT)
1
AED 65.10
Each (ex VAT)
AED 68.36
Each (inc VAT)
1
Technical Document
Specifications
Brand
EatonSeries
M22
Cutout Diameter
22mm
Push Button Colour
White
Push Button Shape
Round
Push Button Actuation
Maintained
Push Button Style
Flush
IP Rating
IP67
Push Button Marking
O
Push Button Diameter
29.7mm
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
M22 Illuminated Push Button Heads
Eaton M22 illuminated push button heads are flush mounted with a titanium bezel. Available in a wide range of lens colours.
Features and Benefits
IP67, IP69K
Smartwire-DT compatible
Stay-put/spring-return function can be changed on device