Technical Document
Specifications
Brand
EatonNumber of Poles
4
Current Rating
63 A
Trip Sensitivity
100mA
Rated AC Voltage
400 V
Range
XBoard
Series
PFIM
Country of Origin
Czech Republic
Product details
PFIM series, 4-pole
Residual circuit breaker for use in Austria only
Conditionally surge proof 250 A, type AC
For fault and backup protection
Free selection of rail arrangement top and bottom
Real contact position display
Double terminal with lift / jaw top and bottom
Contour and bus bar compatible with other P-Series devices
Free terminal space despite bus bar mounting
Contact protection in accordance with BGV A3, ÖVE-EN6
Z-HK auxiliary switch (stock no. 486-889) can be retrofitted
Standards
IEC / EN 61008, ÖVE-EN6
Moeller — RCCB
Stock information temporarily unavailable.
Please check again later.
AED 643.30
Each (ex VAT)
AED 675.46
Each (inc VAT)
1
AED 643.30
Each (ex VAT)
AED 675.46
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 643.30 |
5+ | AED 604.65 |
Technical Document
Specifications
Brand
EatonNumber of Poles
4
Current Rating
63 A
Trip Sensitivity
100mA
Rated AC Voltage
400 V
Range
XBoard
Series
PFIM
Country of Origin
Czech Republic
Product details
PFIM series, 4-pole
Residual circuit breaker for use in Austria only
Conditionally surge proof 250 A, type AC
For fault and backup protection
Free selection of rail arrangement top and bottom
Real contact position display
Double terminal with lift / jaw top and bottom
Contour and bus bar compatible with other P-Series devices
Free terminal space despite bus bar mounting
Contact protection in accordance with BGV A3, ÖVE-EN6
Z-HK auxiliary switch (stock no. 486-889) can be retrofitted
Standards
IEC / EN 61008, ÖVE-EN6