EMERGI-LITE T5 Fluorescent Emergency Lighting, 8 W

RS Stock No.: 828-5054Brand: EMERGI-LITEManufacturers Part No.: ZRS/XW33111
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Length

343 mm

Width

98 mm

Depth

73 mm

Lamp Type

T5 Fluorescent

Wattage

8 W

Duration

3h

Voltage Rating

220 → 240 V ac

Country of Origin

United Kingdom

Product details

DAY-LITE IP65 General Emergency Luminaire

The Day-Lite IP65 is a slim profile general luminaire available for indoor or outdoor use. An optically sculpted clear diffuser is employed for optimum light spread.

Screw fixed cover for IP65 integrity
Slim, clean style
Light engineered diffuser for optimised spacing
Semi-recessable with an optional white bezel (see 828-5063)

EmergiLite Emergency Exit Signs and Lighting

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EMERGI-LITE T5 Fluorescent Emergency Lighting, 8 W

P.O.A.

EMERGI-LITE T5 Fluorescent Emergency Lighting, 8 W
Stock information temporarily unavailable.

Technical Document

Specifications

Length

343 mm

Width

98 mm

Depth

73 mm

Lamp Type

T5 Fluorescent

Wattage

8 W

Duration

3h

Voltage Rating

220 → 240 V ac

Country of Origin

United Kingdom

Product details

DAY-LITE IP65 General Emergency Luminaire

The Day-Lite IP65 is a slim profile general luminaire available for indoor or outdoor use. An optically sculpted clear diffuser is employed for optimum light spread.

Screw fixed cover for IP65 integrity
Slim, clean style
Light engineered diffuser for optimised spacing
Semi-recessable with an optional white bezel (see 828-5063)

EmergiLite Emergency Exit Signs and Lighting