EOS Switching Power Supply, MULP40-1312, 12V dc, 3.33A, 40W, 1 Output, 264 V ac, 390 V dc Input Voltage

RS Stock No.: 136-8829Brand: EOSManufacturers Part No.: MULP40-1312
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

3.33A

Power Rating

40W

Number of Outputs

1

Input Voltage

264 V ac, 390 V dc

Mounting Type

Surface Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

16.76mm

Minimum Temperature

-40°C

Weight

100g

Maximum Temperature

+70°C

Country of Origin

India

Product details

EOS MULP40 25/40 W

Introducing the EOS Power 40 W MULP40 open frame switch mode medical power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 inches in size.

Features and Benefits

• 3 x 2 x0.75 inch Form factor
• 40 W Convection
• Medical (BF) Safety Approvals
• Approval to EN60601 3rd Edition
• Efficiencies 85% Typical
• -40 to 70°C operating temperature
• Dual fusing
• 2 m Hours, Telcordia - SR332 - issue 3 MTBF
• Meets standard IEC60601-1-2: 2014 (4th Edition)
• Standby Power < 0.3 W

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 132.20

Each (ex VAT)

AED 138.81

Each (inc VAT)

EOS Switching Power Supply, MULP40-1312, 12V dc, 3.33A, 40W, 1 Output, 264 V ac, 390 V dc Input Voltage

AED 132.20

Each (ex VAT)

AED 138.81

Each (inc VAT)

EOS Switching Power Supply, MULP40-1312, 12V dc, 3.33A, 40W, 1 Output, 264 V ac, 390 V dc Input Voltage
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

3.33A

Power Rating

40W

Number of Outputs

1

Input Voltage

264 V ac, 390 V dc

Mounting Type

Surface Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

16.76mm

Minimum Temperature

-40°C

Weight

100g

Maximum Temperature

+70°C

Country of Origin

India

Product details

EOS MULP40 25/40 W

Introducing the EOS Power 40 W MULP40 open frame switch mode medical power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 inches in size.

Features and Benefits

• 3 x 2 x0.75 inch Form factor
• 40 W Convection
• Medical (BF) Safety Approvals
• Approval to EN60601 3rd Edition
• Efficiencies 85% Typical
• -40 to 70°C operating temperature
• Dual fusing
• 2 m Hours, Telcordia - SR332 - issue 3 MTBF
• Meets standard IEC60601-1-2: 2014 (4th Edition)
• Standby Power < 0.3 W