Technical Document
Specifications
Brand
EpcosCapacitance
220nF
Voltage
330V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32913
Lead Pitch
22.5mm
Suppression Class
X1
Length
26.5mm
Depth
7mm
Height
16mm
Dimensions
26.5 x 7 x 16mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Product details
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
X Class - X1
Stock information temporarily unavailable.
Please check again later.
AED 2.85
Each (Supplied on a Reel) (ex VAT)
AED 2.992
Each (Supplied on a Reel) (inc VAT)
10
AED 2.85
Each (Supplied on a Reel) (ex VAT)
AED 2.992
Each (Supplied on a Reel) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
10 - 90 | AED 2.85 | AED 28.50 |
100 - 240 | AED 2.70 | AED 27.00 |
250 - 490 | AED 2.45 | AED 24.50 |
500 - 990 | AED 2.30 | AED 23.00 |
1000+ | AED 2.10 | AED 21.00 |
Technical Document
Specifications
Brand
EpcosCapacitance
220nF
Voltage
330V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32913
Lead Pitch
22.5mm
Suppression Class
X1
Length
26.5mm
Depth
7mm
Height
16mm
Dimensions
26.5 x 7 x 16mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Product details
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.