Technical Document
Specifications
Brand
EpcosFor Use With
Power Transformers
Dimensions
11 x 5 x 6mm
AL Rating
1200nH
Material
N87
Depth
6mm
Length
11mm
Width
5mm
Standards Met
IEC 62317-9
Country of Origin
Czech Republic
Product details
EPCOS B65525 ER11/5 Ferrite Cores
EPCOS B65523 ER9 5/5 Ferrite cores with a round centre leg offer the advantage of easy winding, particularly when thick winding wires are used. The ferrite cores have compact mounting dimensions and wide openings on each side. Suitable for transformers featuring high inductance and low overall height. To IEC 62317-9.
EPCOS Ferrite Cores
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
EpcosFor Use With
Power Transformers
Dimensions
11 x 5 x 6mm
AL Rating
1200nH
Material
N87
Depth
6mm
Length
11mm
Width
5mm
Standards Met
IEC 62317-9
Country of Origin
Czech Republic
Product details
EPCOS B65525 ER11/5 Ferrite Cores
EPCOS B65523 ER9 5/5 Ferrite cores with a round centre leg offer the advantage of easy winding, particularly when thick winding wires are used. The ferrite cores have compact mounting dimensions and wide openings on each side. Suitable for transformers featuring high inductance and low overall height. To IEC 62317-9.