Ersa Flexible Arm Solder Fume Extractor Accessory

RS Stock No.: 415-3631Brand: ErsaManufacturers Part No.: 3CA06-4001
brand-logo

Technical Document

Specifications

Brand

Ersa

Type

Flexible Arm

Length

700mm

Country of Origin

Sweden

Product details

Soldering fume filter

High performance extractor with active carbon filter, cleans processing air of gases and particles
Extracts automatically via the interface and swtiches off, for use with i-CON1 A0C or i-CON2 A0C
Interface cable, stock no. 234-256, to be ordered separately
Easily adjustable power, memory
Full filter warning - visual and acoustic
Connections for 2 flexible extraction hoses, Ø 55 mm
Device dimensions W x D x H: 460 x 210 x 470 mm
Weight 10 kg

Spares & Replacements - Ersa

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ersa Flexible Arm Solder Fume Extractor Accessory

P.O.A.

Ersa Flexible Arm Solder Fume Extractor Accessory
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ersa

Type

Flexible Arm

Length

700mm

Country of Origin

Sweden

Product details

Soldering fume filter

High performance extractor with active carbon filter, cleans processing air of gases and particles
Extracts automatically via the interface and swtiches off, for use with i-CON1 A0C or i-CON2 A0C
Interface cable, stock no. 234-256, to be ordered separately
Easily adjustable power, memory
Full filter warning - visual and acoustic
Connections for 2 flexible extraction hoses, Ø 55 mm
Device dimensions W x D x H: 460 x 210 x 470 mm
Weight 10 kg

Spares & Replacements - Ersa