Eurotherm Power Controller, Analogue Input, 16 A

RS Stock No.: 906-0884Brand: EurothermManufacturers Part No.: 7100A/16A/460V/SELF/XXXX/MSFU/FC1/4mA20/ENG
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Control Type

1 Phase

Input Type

Analogue

Country of Origin

Poland

Product details

7100A Series 1 Phase Power Controller

7100A Series of single phase Power controllers are for use with all load types. They accept analogue voltage or current inputs and cover a range of current ratings from 16 Amps to 250 Amps.

Features and Benefits

• Current range 16-250 Amps @ 45̊C
• Voltage up to 500 V
• Input current: 0-20mA or 4-20 mA
• Input voltage: 0-5V or 0-10V
• Firing modes: phase angle, fast cycle, single cycle, advanced single cycle, transformer burst firing
• Suitable for virtually all types of load
• Power control
• Current limit option
• Alarm options (thyristor short circuit, load open circuit, partial load failure, thyristor over temperature)

Applications

• Glass kiln
• Metal furnaces
• Plastics
• Ceramic furnaces
• Semi-conductor manufacture
• Induction heating
• Transformer coupled loads
• Time/temperature dependant

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eurotherm Power Controller, Analogue Input, 16 A

P.O.A.

Eurotherm Power Controller, Analogue Input, 16 A
Stock information temporarily unavailable.

Technical Document

Specifications

Control Type

1 Phase

Input Type

Analogue

Country of Origin

Poland

Product details

7100A Series 1 Phase Power Controller

7100A Series of single phase Power controllers are for use with all load types. They accept analogue voltage or current inputs and cover a range of current ratings from 16 Amps to 250 Amps.

Features and Benefits

• Current range 16-250 Amps @ 45̊C
• Voltage up to 500 V
• Input current: 0-20mA or 4-20 mA
• Input voltage: 0-5V or 0-10V
• Firing modes: phase angle, fast cycle, single cycle, advanced single cycle, transformer burst firing
• Suitable for virtually all types of load
• Power control
• Current limit option
• Alarm options (thyristor short circuit, load open circuit, partial load failure, thyristor over temperature)

Applications

• Glass kiln
• Metal furnaces
• Plastics
• Ceramic furnaces
• Semi-conductor manufacture
• Induction heating
• Transformer coupled loads
• Time/temperature dependant