Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
15.88 x 7.9 x 28.6mm
Impedance
25 Ω @ 200 KHz
Application
EMI Suppression
Material
75 Material
Diameter
15.88mm
Height
28.6mm
Inner Diameter
7.9mm
Outer Diameter
15.88mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 4.45
Each (In a Tray of 526) (ex VAT)
AED 4.672
Each (In a Tray of 526) (inc VAT)
Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 15.88 x 7.9 x 28.6mm
526
AED 4.45
Each (In a Tray of 526) (ex VAT)
AED 4.672
Each (In a Tray of 526) (inc VAT)
Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 15.88 x 7.9 x 28.6mm
Stock information temporarily unavailable.
526
Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
15.88 x 7.9 x 28.6mm
Impedance
25 Ω @ 200 KHz
Application
EMI Suppression
Material
75 Material
Diameter
15.88mm
Height
28.6mm
Inner Diameter
7.9mm
Outer Diameter
15.88mm
Country of Origin
China