Technical Document
Specifications
Mounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
5.6mm
Peak Non-Repetitive Forward Surge Current
200A
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1250
P.O.A.
1250
Technical Document
Specifications
Mounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
5.6mm
Peak Non-Repetitive Forward Surge Current
200A
Country of Origin
Malaysia