Festo Pressure Switch, 0bar to 8 bar

RS Stock No.: 125-9854Brand: FestoManufacturers Part No.: PE-PK-3X2-2N
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

0bar

Suitable Media

Compressed Air

Type

PE Converter

Voltage Rating

220 V dc, 250 V ac

Manufacturer Series

PE

Contact Operation

Normally Closed, Normally Open

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

IP Rating

IP00

Country of Origin

Bulgaria

Product details

Festo PE Series Pressure Micro Switches

Festo PE series pressure micro switches for use at variuos stages of pneumatic systems. Available in a variety of configurations for suit a wide range of applications.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Festo Pressure Switch, 0bar to 8 bar

P.O.A.

Festo Pressure Switch, 0bar to 8 bar
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

0bar

Suitable Media

Compressed Air

Type

PE Converter

Voltage Rating

220 V dc, 250 V ac

Manufacturer Series

PE

Contact Operation

Normally Closed, Normally Open

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

IP Rating

IP00

Country of Origin

Bulgaria

Product details

Festo PE Series Pressure Micro Switches

Festo PE series pressure micro switches for use at variuos stages of pneumatic systems. Available in a variety of configurations for suit a wide range of applications.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.