Festo Compressed Air Pipe Natural Thermoplastic Polyurethane 10mm x 50mm PUN-H Series, 197379

RS Stock No.: 136-6656Brand: FestoManufacturers Part No.: PUN-H-10X1,5-NT
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

10mm

Hose Inside Diameter

7mm

Colour

Natural

Material

Thermoplastic Polyurethane

Application

Water

Length

50mm

Maximum Operating Pressure

10 bar

Manufacturer Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Special Features

Hydrolysis Resistant

Model Number p

197379

Country of Origin

Czech Republic

Product details

Festo PUN Series Polyurethane Tubing

FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

Features and Benefits

Highly flexible plastic tube
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Festo Compressed Air Pipe Natural Thermoplastic Polyurethane 10mm x 50mm PUN-H Series, 197379

P.O.A.

Festo Compressed Air Pipe Natural Thermoplastic Polyurethane 10mm x 50mm PUN-H Series, 197379
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

10mm

Hose Inside Diameter

7mm

Colour

Natural

Material

Thermoplastic Polyurethane

Application

Water

Length

50mm

Maximum Operating Pressure

10 bar

Manufacturer Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Special Features

Hydrolysis Resistant

Model Number p

197379

Country of Origin

Czech Republic

Product details

Festo PUN Series Polyurethane Tubing

FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

Features and Benefits

Highly flexible plastic tube
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.