Figaro Gas Sensor for Ammonia Detection

RS Stock No.: 539-0011Brand: FigaroManufacturers Part No.: TGS826
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Figaro

Gases Detected

Ammonia

Application

Air Quality Control, Refrigeration

Dimensions

19.5 (Dia.) x 23mm

Weight

7.7g

Height

23mm

Model Number p

TGS 826

Width

19.5mm

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Figaro Gas Sensor for Ammonia Detection

P.O.A.

Figaro Gas Sensor for Ammonia Detection
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Figaro

Gases Detected

Ammonia

Application

Air Quality Control, Refrigeration

Dimensions

19.5 (Dia.) x 23mm

Weight

7.7g

Height

23mm

Model Number p

TGS 826

Width

19.5mm

Country of Origin

Japan