Fluke FEV300 Test Adapter Kit for Electric Vehicle Charging Stations, 250V , Earth Resistance Measurement With IR-USB

RS Stock No.: 274-4974Brand: FlukeManufacturers Part No.: 1663 UK/FEV300
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

Line to Earth, Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

FEV300

Model Number (p)

FEV300

Non-Tripping

No

Insulation Test Voltage

250V

Earth Resistance Measurement

Yes

Interface Type

IR-USB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 10,294.85

Each (ex VAT)

AED 10,809.59

Each (inc VAT)

Fluke FEV300 Test Adapter Kit for Electric Vehicle Charging Stations, 250V , Earth Resistance Measurement With IR-USB

AED 10,294.85

Each (ex VAT)

AED 10,809.59

Each (inc VAT)

Fluke FEV300 Test Adapter Kit for Electric Vehicle Charging Stations, 250V , Earth Resistance Measurement With IR-USB
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

Line to Earth, Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

FEV300

Model Number (p)

FEV300

Non-Tripping

No

Insulation Test Voltage

250V

Earth Resistance Measurement

Yes

Interface Type

IR-USB

Country of Origin

United Kingdom