Technical Document
Specifications
Brand
FlukeModel Number p
-1507
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
50V
Maximum Insulation Resistance Measurement
10GΩ
Display Type
LCD
Calibrated
UKAS
Test Current
>200mA
Power Source
Battery
Battery Life
1000 Tests
Battery Type
AA, IEC LR6, NEDA 15A
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600V
Safety Category
CAT III 600 V, CAT IV 600 V
Height
203mm
Width
50mm
Length
100mm
Weight
550g
Dimensions
100 x 50 x 203mm
Country of Origin
China
Product details
Fluke 1507 Electrical Insulation Tester and Fluke 323 Clamp Meter
Save money when you buy the Fluke 1507 Insulation Resistance Tester and Fluke 323 Clamp Meter together in this great value bundle.
Fluke 1507 Electrical Insulation Tester
The Fluke 1507 electrical insulation tester is compact, rugged, reliable, and easy to use. With its multiple test voltages, it is ideal for many troubleshooting, commissioning, and preventative maintenance applications. With a remote probe, repetitive or hard-to-reach testing is made easy. Test leads, probes and alligator clips are also included.
Features and Benefits
Insulation test range: 0.01 MΩ to 10 GΩ
Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
Save both time and money with Automatic calculation of Polarisation Index and Dielectric Absorption Ratio (only available on the1507)
Make repetitive tests simple and easy with Fluke 1507 Compare function (Pass/Fail) (only available on the 1507)
Live circuit detection prevents insulation test if voltage > 30 V
Auto-discharge of capacitive voltage for added user protection
AC-DC voltage: 0.1 V to 600 V
200 mA Continuity
Resistance: 0.01 Ω to 20.00 kΩ
Save battery power with auto power off
Read measurements easily with large, backlit display
CAT IV 600 V overvoltage category rating for added user protection
Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
Four AA alkaline batteries
Fluke 323 True RMS Clamp Meters
Fluke 323 is designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small, rugged clamp meters are ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 324 model also includes temperature and capacitance measurement capabilities. True-RMS measurements and optimised ergonomics make the 320 Series Clamp Meters the best general troubleshooting tools for commercial and residential electricians.
Features and Benefits
Best in class 400 A true RMS clamp meters
True RMS AC Voltage and current for accurate measurements on non-linear signals
The 325 also supports DC current measurement and min / max
Ergonomic thinner design
Improved functionality
Large, easy to read backlight display (324 and 325 only)
CAT IV 300 V / CAT III 600 V safety rating
Supplied with Clamp meter, Test leads, Soft case, user manual
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
FlukeModel Number p
-1507
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
50V
Maximum Insulation Resistance Measurement
10GΩ
Display Type
LCD
Calibrated
UKAS
Test Current
>200mA
Power Source
Battery
Battery Life
1000 Tests
Battery Type
AA, IEC LR6, NEDA 15A
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600V
Safety Category
CAT III 600 V, CAT IV 600 V
Height
203mm
Width
50mm
Length
100mm
Weight
550g
Dimensions
100 x 50 x 203mm
Country of Origin
China
Product details
Fluke 1507 Electrical Insulation Tester and Fluke 323 Clamp Meter
Save money when you buy the Fluke 1507 Insulation Resistance Tester and Fluke 323 Clamp Meter together in this great value bundle.
Fluke 1507 Electrical Insulation Tester
The Fluke 1507 electrical insulation tester is compact, rugged, reliable, and easy to use. With its multiple test voltages, it is ideal for many troubleshooting, commissioning, and preventative maintenance applications. With a remote probe, repetitive or hard-to-reach testing is made easy. Test leads, probes and alligator clips are also included.
Features and Benefits
Insulation test range: 0.01 MΩ to 10 GΩ
Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
Save both time and money with Automatic calculation of Polarisation Index and Dielectric Absorption Ratio (only available on the1507)
Make repetitive tests simple and easy with Fluke 1507 Compare function (Pass/Fail) (only available on the 1507)
Live circuit detection prevents insulation test if voltage > 30 V
Auto-discharge of capacitive voltage for added user protection
AC-DC voltage: 0.1 V to 600 V
200 mA Continuity
Resistance: 0.01 Ω to 20.00 kΩ
Save battery power with auto power off
Read measurements easily with large, backlit display
CAT IV 600 V overvoltage category rating for added user protection
Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
Four AA alkaline batteries
Fluke 323 True RMS Clamp Meters
Fluke 323 is designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small, rugged clamp meters are ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 324 model also includes temperature and capacitance measurement capabilities. True-RMS measurements and optimised ergonomics make the 320 Series Clamp Meters the best general troubleshooting tools for commercial and residential electricians.
Features and Benefits
Best in class 400 A true RMS clamp meters
True RMS AC Voltage and current for accurate measurements on non-linear signals
The 325 also supports DC current measurement and min / max
Ergonomic thinner design
Improved functionality
Large, easy to read backlight display (324 and 325 only)
CAT IV 300 V / CAT III 600 V safety rating
Supplied with Clamp meter, Test leads, Soft case, user manual