Fukishima Futaba 10mΩ Metal Plate Metal Plate Resistor 2W ±10% MPC76 0R01 K

RS Stock No.: 124-6052Brand: Fukishima FutabaManufacturers Part No.: MPC76 0R01 K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

10MΩ

Power Rating

2W

Tolerance

±10%

Technology

Metal Plate

Series

MPC

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+70°C

Lead Pitch

9mm

Country of Origin

Japan

Product details

Fukushima Futaba MPC Series Metal Plate Cement Resistor

The MPC Series metal plate resistor element is built in special alloy of Ni/Cr/Fe/Cu which creates an uniform distribution of temperature over the resistive element. The metal band element is housed in and hermetically closed ceramic case.

Features

Safety design of nonflammability and insulation
Low resistance
Strong at surge current

Applications

Power supply
Measuring instrument
Current detection circuit

Metal Band Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fukishima Futaba 10mΩ Metal Plate Metal Plate Resistor 2W ±10% MPC76 0R01 K

P.O.A.

Fukishima Futaba 10mΩ Metal Plate Metal Plate Resistor 2W ±10% MPC76 0R01 K
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

10MΩ

Power Rating

2W

Tolerance

±10%

Technology

Metal Plate

Series

MPC

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+70°C

Lead Pitch

9mm

Country of Origin

Japan

Product details

Fukushima Futaba MPC Series Metal Plate Cement Resistor

The MPC Series metal plate resistor element is built in special alloy of Ni/Cr/Fe/Cu which creates an uniform distribution of temperature over the resistive element. The metal band element is housed in and hermetically closed ceramic case.

Features

Safety design of nonflammability and insulation
Low resistance
Strong at surge current

Applications

Power supply
Measuring instrument
Current detection circuit

Metal Band Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more