Ganz NR8-4M71, 4 Channel Network Video Recorder

RS Stock No.: 122-3080Brand: GanzManufacturers Part No.: NR8-4M71
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Brand

Ganz

Model Number

NR8-4M71

Number of Channels

4

Height

47.5 mm

Width

255mm

Country of Origin

China

Product details

Ganz Genstar NVR-Series

With up to 6MP recording are a number of different Ganz IP network recorders available. Starting with the 4-channel (RS 122-3080) 8 Channel (RS 122-3081) up to 16 channel (RS 122-3082) recorder, suitable for numerous applications. Ideally matched to the recorder are the IP cameras from Ganz Genstar series

Up to 6 MP 1080P recording
Either 4, 8 or 16 channels
Up to 25 frames / second
H.264-Compression
App for iOS and Android

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ganz NR8-4M71, 4 Channel Network Video Recorder

P.O.A.

Ganz NR8-4M71, 4 Channel Network Video Recorder
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ganz

Model Number

NR8-4M71

Number of Channels

4

Height

47.5 mm

Width

255mm

Country of Origin

China

Product details

Ganz Genstar NVR-Series

With up to 6MP recording are a number of different Ganz IP network recorders available. Starting with the 4-channel (RS 122-3080) 8 Channel (RS 122-3081) up to 16 channel (RS 122-3082) recorder, suitable for numerous applications. Ideally matched to the recorder are the IP cameras from Ganz Genstar series

Up to 6 MP 1080P recording
Either 4, 8 or 16 channels
Up to 25 frames / second
H.264-Compression
App for iOS and Android