Technical Document
Specifications
Brand
GenuinoTechnology
Development Board
Device Core
ARM Cortex M0+
Processor Family Name
32-bit ARM Processor
Processor Part Number
ATSAMD21G18
Processor Type
MCU
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Genuino Development Board GBX00003
1
P.O.A.
Genuino Development Board GBX00003
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
GenuinoTechnology
Development Board
Device Core
ARM Cortex M0+
Processor Family Name
32-bit ARM Processor
Processor Part Number
ATSAMD21G18
Processor Type
MCU