Georg Fischer Electro fusion Fitting 90° Elbow

RS Stock No.: 123-4927Brand: Georg FischerManufacturers Part No.: 753101814
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Fitting Direction

90°

Length

147mm

Country of Origin

Switzerland

Product details

ELGEF+ 90° Elbow

This Georg Fischer 90° elbow is ideally used for industrial pressure applications such as water and gas. The elbow provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.

Features and Benefits

Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators

George Fischer Electrofusion Fittings

Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Georg Fischer Electro fusion Fitting 90° Elbow

P.O.A.

Georg Fischer Electro fusion Fitting 90° Elbow
Stock information temporarily unavailable.

Technical Document

Specifications

Fitting Type

Elbow

Fitting Direction

90°

Length

147mm

Country of Origin

Switzerland

Product details

ELGEF+ 90° Elbow

This Georg Fischer 90° elbow is ideally used for industrial pressure applications such as water and gas. The elbow provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.

Features and Benefits

Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators

George Fischer Electrofusion Fittings

Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.