G&J Hall 22A110 110V Magnetic Base Drill, 550rpm

RS Stock No.: 506-7424Brand: G&J HallManufacturers Part No.: 22A110
brand-logo
View all in Drills

Technical Document

Specifications

Drill Type

Magnetic Drill

Voltage Rating

110V

Corded/Cordless

Corded

Speed

550rpm

Plug Type

2P+E

Drilling Capacity Metal

13 mm

Model Number

22A110

Country of Origin

United Kingdom

Product details

Electro-Magnetic Drilling System

Size: H310 x W115 x D225mm

Supplied with

Safety Strap, Safety Guard, Cutting Fluid, 1/2" Chuck, Set of Hex Keys and Robust Plastic Carry Case

Warning

Always use approved eye protection when using power tools.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

G&J Hall 22A110 110V Magnetic Base Drill, 550rpm

P.O.A.

G&J Hall 22A110 110V Magnetic Base Drill, 550rpm
Stock information temporarily unavailable.

Technical Document

Specifications

Drill Type

Magnetic Drill

Voltage Rating

110V

Corded/Cordless

Corded

Speed

550rpm

Plug Type

2P+E

Drilling Capacity Metal

13 mm

Model Number

22A110

Country of Origin

United Kingdom

Product details

Electro-Magnetic Drilling System

Size: H310 x W115 x D225mm

Supplied with

Safety Strap, Safety Guard, Cutting Fluid, 1/2" Chuck, Set of Hex Keys and Robust Plastic Carry Case

Warning

Always use approved eye protection when using power tools.