Hirose, BM24, 24 0.35mm Pitch 2, 24 Way Straight Female FPC Connector, Vertical Contact

RS Stock No.: 162-0923Brand: HiroseManufacturers Part No.: BM24-24DS/2-0.35V(53)
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

2, 24

Contact Material

Copper Alloy, Phosphor Bronze

Pitch

0.35mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

0.25 A, 5 A

Voltage Rating

30 V ac/dc

Series

BM24

Series Number

24

Number Of Rows

2

Termination Method

SMT

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 6.20

Each (ex VAT)

AED 6.51

Each (inc VAT)

Hirose, BM24, 24 0.35mm Pitch 2, 24 Way Straight Female FPC Connector, Vertical Contact

AED 6.20

Each (ex VAT)

AED 6.51

Each (inc VAT)

Hirose, BM24, 24 0.35mm Pitch 2, 24 Way Straight Female FPC Connector, Vertical Contact
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

2, 24

Contact Material

Copper Alloy, Phosphor Bronze

Pitch

0.35mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

0.25 A, 5 A

Voltage Rating

30 V ac/dc

Series

BM24

Series Number

24

Number Of Rows

2

Termination Method

SMT

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more