Hirose DF13 Series Straight Surface Mount PCB Header, 20 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 134-7658Brand: HiroseManufacturers Part No.: DF13EA-20DP-1.25V(25)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

1A

Voltage Rating

29.9 V ac/dc, 150 V ac

Country of Origin

Japan

Product details

Hirose DF13 Series 1.25 mm PCB Header Connectors

DF13 series 1.25 mm PCB headers with a compact, miniaturised design available in single and double row configurations. The space saving design of the double row headers enables them to achieve 30% higher density than the single row versions within the same PCB footprint. These DF13 PCB headers have a low profile height of 5.8 mm above the board (SMT straight mount) and 5.3 mm (straight through hole mount). The housings of these headers have a scoop proof box structure and feature polarization slots to prevent incorrect insertion. A friction locking mechanism ensures that the header is securely connected to the mating DF13 housing. These DF13 PCB headers are available with PCB mounting bosses for accurate alignment and placement on the PCB. The SMT versions also feature metal fittings for a secure attachment to the PCB and to prevent solder peeling. Versions of these DF13 headers have vacuum pickup areas to allow automated pick and place and are also available in embossed tape and reel packaging. These DF13 series 1.25 mm PCB headers mate with the DF13 series 1.25 mm PCB crimp connector housings.

Features and Benefits

• Compact, space saving design
• Double row configuration offers 30% higher density than single row using same PCB footprint
• Scoop proof housing
• Polarization slots to prevent misinsertion
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate placement on PCB
• Metal fittings on SMT versions for secure attachment to PCB
• Supports automatic pick-n-place mounting
• Available in embossed tape-and-reel packaging

Applications

These DF13 series connectors are ideal for use in portable devices that require multiple signals and a space saving footprint. Applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.

1.25mm Wire to Board - Hirose DF13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose DF13 Series Straight Surface Mount PCB Header, 20 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded

P.O.A.

Hirose DF13 Series Straight Surface Mount PCB Header, 20 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

1A

Voltage Rating

29.9 V ac/dc, 150 V ac

Country of Origin

Japan

Product details

Hirose DF13 Series 1.25 mm PCB Header Connectors

DF13 series 1.25 mm PCB headers with a compact, miniaturised design available in single and double row configurations. The space saving design of the double row headers enables them to achieve 30% higher density than the single row versions within the same PCB footprint. These DF13 PCB headers have a low profile height of 5.8 mm above the board (SMT straight mount) and 5.3 mm (straight through hole mount). The housings of these headers have a scoop proof box structure and feature polarization slots to prevent incorrect insertion. A friction locking mechanism ensures that the header is securely connected to the mating DF13 housing. These DF13 PCB headers are available with PCB mounting bosses for accurate alignment and placement on the PCB. The SMT versions also feature metal fittings for a secure attachment to the PCB and to prevent solder peeling. Versions of these DF13 headers have vacuum pickup areas to allow automated pick and place and are also available in embossed tape and reel packaging. These DF13 series 1.25 mm PCB headers mate with the DF13 series 1.25 mm PCB crimp connector housings.

Features and Benefits

• Compact, space saving design
• Double row configuration offers 30% higher density than single row using same PCB footprint
• Scoop proof housing
• Polarization slots to prevent misinsertion
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate placement on PCB
• Metal fittings on SMT versions for secure attachment to PCB
• Supports automatic pick-n-place mounting
• Available in embossed tape-and-reel packaging

Applications

These DF13 series connectors are ideal for use in portable devices that require multiple signals and a space saving footprint. Applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.

1.25mm Wire to Board - Hirose DF13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more