Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Vacuum
Minimum Pressure Reading
14psi
Maximum Pressure Reading
24psi
Output Type
SPST-NO
Media Measured
Air, Fuel, Oil
Process Connection
NPT 1/8
Electrical Connection
Screw Terminals
Maximum Current
1 (Inductive) A, 15 (Resistive) A
Supply Voltage
12 → 24 V dc
Housing Material
Glass Reinforced Polyester
Maximum Operating Temperature
+250°F
Minimum Operating Temperature
-40°F
Country of Origin
Mexico
Product details
Honeywell 5000 Series Pressure Switches
The 5000 series pressure switches have been designed to be used in various applications ranging from standard to ultra-heavy duty. The switches sense a change in the pressure and when a designated set point is reached they will either open or close an electrical circuit. A wide selection of pressure ranges are available making them suitable for many applications.
Stands up to extended duty applications
Factory set
Direct acting blade - gold-plated contacts
No dead band
Kapton diaphragm for compatibility with a variety of fluids
Various electrical connections and terminations
Potential Applications:
Engine transmission
Hydraulics and brakes
Power steering
Fuel pressure
ABS brakes
Cruise control
Oxygen concentrators
Dental air
Embalming equipment
Generators/compressors
Pool/spa water pressure
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Vacuum
Minimum Pressure Reading
14psi
Maximum Pressure Reading
24psi
Output Type
SPST-NO
Media Measured
Air, Fuel, Oil
Process Connection
NPT 1/8
Electrical Connection
Screw Terminals
Maximum Current
1 (Inductive) A, 15 (Resistive) A
Supply Voltage
12 → 24 V dc
Housing Material
Glass Reinforced Polyester
Maximum Operating Temperature
+250°F
Minimum Operating Temperature
-40°F
Country of Origin
Mexico
Product details
Honeywell 5000 Series Pressure Switches
The 5000 series pressure switches have been designed to be used in various applications ranging from standard to ultra-heavy duty. The switches sense a change in the pressure and when a designated set point is reached they will either open or close an electrical circuit. A wide selection of pressure ranges are available making them suitable for many applications.
Stands up to extended duty applications
Factory set
Direct acting blade - gold-plated contacts
No dead band
Kapton diaphragm for compatibility with a variety of fluids
Various electrical connections and terminations
Potential Applications:
Engine transmission
Hydraulics and brakes
Power steering
Fuel pressure
ABS brakes
Cruise control
Oxygen concentrators
Dental air
Embalming equipment
Generators/compressors
Pool/spa water pressure
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.