Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Vacuum
Minimum Pressure Reading
14psi
Maximum Pressure Reading
24psi
Output Type
SPST-NO/NC
Media Measured
Air, Fuel, Oil
Process Connection
NPT 1/8
Electrical Connection
Screw Terminals
Maximum Current
1 (Inductive) A, 15 (Resistive) A
Supply Voltage
6 → 24 V dc
Housing Material
Glass Reinforced Polyester
Minimum Operating Temperature
-40°F
Maximum Operating Temperature
+250°F
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Vacuum
Minimum Pressure Reading
14psi
Maximum Pressure Reading
24psi
Output Type
SPST-NO/NC
Media Measured
Air, Fuel, Oil
Process Connection
NPT 1/8
Electrical Connection
Screw Terminals
Maximum Current
1 (Inductive) A, 15 (Resistive) A
Supply Voltage
6 → 24 V dc
Housing Material
Glass Reinforced Polyester
Minimum Operating Temperature
-40°F
Maximum Operating Temperature
+250°F
Country of Origin
United States