Hugo Brennenstuhl 1671250524 LED Work Light, 50 W

RS Stock No.: 128-8543Brand: Hugo BrennenstuhlManufacturers Part No.: 1671250524
brand-logo
View all in Work Lights

Technical Document

Specifications

Lamp Type

LED

Wattage

50 W

Country of Origin

China

Product details

Brennenstuhl Mains Powered LED Floodlight with Tripod

This Brennenstuhl LED floodlight is accompanied with a sturdy tripod making ideal for most tasks. Suitable for indoors and outdoor use with an IP65 rating the high-power COB LED coupled with an extra wide light diffusion enables the floodlight to illuminate large areas. The tripod has stepless height adjustment of the tripod from 0.8 m to 1.62 m and 360° swivelling. The LED technology used in this floodlight use 80% less energy and much longer life span compared to conventional lamps. The compact LED floodlight delivers a bright instant light and generates low heat with no danger. The floodlight is arranged in a solid Aluminium housing, with the tripod constructed using strong tubular steel.

Features and Benefits

• High-power Chip LED
• Sturdy Tripod
• For indoor or outdoor use
• Instant bright light
• Solid Aluminium housing
• Cable Length: 5 metres
• Cable: H05RN-F 3G1, 0
• Lumen Output: 4230 lm
• Colour Temperature: 6500 K
• IP Rating: 65

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hugo Brennenstuhl 1671250524 LED Work Light, 50 W

P.O.A.

Hugo Brennenstuhl 1671250524 LED Work Light, 50 W
Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Wattage

50 W

Country of Origin

China

Product details

Brennenstuhl Mains Powered LED Floodlight with Tripod

This Brennenstuhl LED floodlight is accompanied with a sturdy tripod making ideal for most tasks. Suitable for indoors and outdoor use with an IP65 rating the high-power COB LED coupled with an extra wide light diffusion enables the floodlight to illuminate large areas. The tripod has stepless height adjustment of the tripod from 0.8 m to 1.62 m and 360° swivelling. The LED technology used in this floodlight use 80% less energy and much longer life span compared to conventional lamps. The compact LED floodlight delivers a bright instant light and generates low heat with no danger. The floodlight is arranged in a solid Aluminium housing, with the tripod constructed using strong tubular steel.

Features and Benefits

• High-power Chip LED
• Sturdy Tripod
• For indoor or outdoor use
• Instant bright light
• Solid Aluminium housing
• Cable Length: 5 metres
• Cable: H05RN-F 3G1, 0
• Lumen Output: 4230 lm
• Colour Temperature: 6500 K
• IP Rating: 65