Infineon BCR405UE6327HTSA1 Constant Current LED Driver, 40 V dc 65mA 6-Pin SC74

RS Stock No.: 753-2762Brand: InfineonManufacturers Part No.: BCR405UE6327HTSA1
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

65mA

Input Voltage

40 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Aircraft Lighting, Automotive Lighting, Channel Lettering, Decorative Lighting, General Lighting, Medical Lighting, Refrigerator Lighting, Ship Lighting, Train Lighting

Package Type

SC74

Number of Pins

6

Maximum Output Voltage

38V

Current Rating

50 → 65mA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BCR405UE6327HTSA1 Constant Current LED Driver, 40 V dc 65mA 6-Pin SC74
Select packaging type

P.O.A.

Infineon BCR405UE6327HTSA1 Constant Current LED Driver, 40 V dc 65mA 6-Pin SC74
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

65mA

Input Voltage

40 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Aircraft Lighting, Automotive Lighting, Channel Lettering, Decorative Lighting, General Lighting, Medical Lighting, Refrigerator Lighting, Ship Lighting, Train Lighting

Package Type

SC74

Number of Pins

6

Maximum Output Voltage

38V

Current Rating

50 → 65mA