InnoDisk EDC4000 IDE DOM 44 Pins 2 GB Internal SSD Drive

RS Stock No.: 144-8070Brand: InnoDiskManufacturers Part No.: DE0H-02GD31W1DB
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

EDC4000

Internal/External

Internal

Form Factor

IDE DOM 44 Pins

Industrial

Yes

Capacity

2 GB

Interface

PATA

Nand Type

SLC

Dimensions

60.2 x 27.3 x 6.4mm

Length

60.2mm

Width

7.27mm

Height

27.3mm

Country of Origin

Taiwan, Province Of China

Product details

Innodisk EDC 4000 Industrial SLC Vertical PATA / IDE DOM

Innodisk’s vertical EDC 4000 fits into any platform with an IDE connector and provides a simple, fast path upgrade. Designed for industrial embedded applications that require a speedy booting process, the EDC 4000 upgrades the working environment efficiently and enhances data transfer rates with read and write performances of up to 40 MB and 20 MB per second respectively. The vertical EDC 4000 comes in capacities ranging from 128 MB to 16 GB.

Embedded DISK CARD (EDC 4000) supports advanced PIO (0-4), Multi-Word DMA (0-2), Ultra DMA (0-4) transfer modes, multi-sector transfers, and LBA addressing.

• iSMART disk health monitoring
• Support static wear levelling algorithm
• Intelligent error recovery system
• Mechanical design for anti-vibration
• High reliability and compatibility
• Enhanced power cycling management
• Industrial Grade Toshiba SLC 60K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

InnoDisk EDC4000 IDE DOM 44 Pins 2 GB Internal SSD Drive

P.O.A.

InnoDisk EDC4000 IDE DOM 44 Pins 2 GB Internal SSD Drive
Stock information temporarily unavailable.

Technical Document

Specifications

Model

EDC4000

Internal/External

Internal

Form Factor

IDE DOM 44 Pins

Industrial

Yes

Capacity

2 GB

Interface

PATA

Nand Type

SLC

Dimensions

60.2 x 27.3 x 6.4mm

Length

60.2mm

Width

7.27mm

Height

27.3mm

Country of Origin

Taiwan, Province Of China

Product details

Innodisk EDC 4000 Industrial SLC Vertical PATA / IDE DOM

Innodisk’s vertical EDC 4000 fits into any platform with an IDE connector and provides a simple, fast path upgrade. Designed for industrial embedded applications that require a speedy booting process, the EDC 4000 upgrades the working environment efficiently and enhances data transfer rates with read and write performances of up to 40 MB and 20 MB per second respectively. The vertical EDC 4000 comes in capacities ranging from 128 MB to 16 GB.

Embedded DISK CARD (EDC 4000) supports advanced PIO (0-4), Multi-Word DMA (0-2), Ultra DMA (0-4) transfer modes, multi-sector transfers, and LBA addressing.

• iSMART disk health monitoring
• Support static wear levelling algorithm
• Intelligent error recovery system
• Mechanical design for anti-vibration
• High reliability and compatibility
• Enhanced power cycling management
• Industrial Grade Toshiba SLC 60K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives