InnoDisk EDC4000 IDE DOM 40 Pins 512 MB Internal SSD Drive

RS Stock No.: 144-8068Brand: InnoDiskManufacturers Part No.: DE0H-512D31W1SB
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

EDC4000

Internal/External

Internal

Form Factor

IDE DOM 40 Pins

Industrial

Yes

Capacity

512 MB

Interface

PATA

Nand Type

SLC

Dimensions

60.2 x 27.3 x 6.4mm

Length

60.2mm

Width

7.27mm

Height

27.3mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

InnoDisk EDC4000 IDE DOM 40 Pins 512 MB Internal SSD Drive

P.O.A.

InnoDisk EDC4000 IDE DOM 40 Pins 512 MB Internal SSD Drive
Stock information temporarily unavailable.

Technical Document

Specifications

Model

EDC4000

Internal/External

Internal

Form Factor

IDE DOM 40 Pins

Industrial

Yes

Capacity

512 MB

Interface

PATA

Nand Type

SLC

Dimensions

60.2 x 27.3 x 6.4mm

Length

60.2mm

Width

7.27mm

Height

27.3mm

Country of Origin

Taiwan, Province Of China