Technical Document
Specifications
Brand
IntelModel
600p
Internal/External
Internal
Form Factor
M.2 (2280)
Capacity
256 GB
Interface
NVMe 1.1, PCIe 3.0 x 4
Nand Type
TLC
Length
80mm
Width
22mm
Country of Origin
Malaysia
Product details
Intel Solid State Drive 600p Series
Designed for work and play, the Intel SSD 600p series accelerates office applications, 4K video playback, HD content creation, and everyday gaming. The Intel SSD 600p series delivers power efficiency, a small form factor for system flexibility, and 17x better performance. The Intel SSD 600p series features the fast PCIe 3 x4 interface and is part of the Intel 3D NAND SSD family of products
Intel 3D NAND SSD
Single sided for design flexibility
M.2 (80 mm) form factor
Low power consumption
AES 256- bit self-encrytion
Extended battery life
A small M.2 (80 mm) form factor offers a wide range of capacities and simply plugs into M.2 - M key slots on major motherboards
Solid State Drives
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
IntelModel
600p
Internal/External
Internal
Form Factor
M.2 (2280)
Capacity
256 GB
Interface
NVMe 1.1, PCIe 3.0 x 4
Nand Type
TLC
Length
80mm
Width
22mm
Country of Origin
Malaysia
Product details
Intel Solid State Drive 600p Series
Designed for work and play, the Intel SSD 600p series accelerates office applications, 4K video playback, HD content creation, and everyday gaming. The Intel SSD 600p series delivers power efficiency, a small form factor for system flexibility, and 17x better performance. The Intel SSD 600p series features the fast PCIe 3 x4 interface and is part of the Intel 3D NAND SSD family of products
Intel 3D NAND SSD
Single sided for design flexibility
M.2 (80 mm) form factor
Low power consumption
AES 256- bit self-encrytion
Extended battery life
A small M.2 (80 mm) form factor offers a wide range of capacities and simply plugs into M.2 - M key slots on major motherboards