Intel 600p M.2 (2280) 512 GB Internal SSD Hard Drive

RS Stock No.: 125-7979Brand: IntelManufacturers Part No.: SSDPEKKW512G7X1
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Intel

Model

600p

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

512 GB

Interface

NVMe 1.1, PCIe 3.0 x 4

Nand Type

TLC

Length

80mm

Width

22mm

Country of Origin

Malaysia

Product details

Intel Solid State Drive 600p Series

Designed for work and play, the Intel SSD 600p series accelerates office applications, 4K video playback, HD content creation, and everyday gaming. The Intel SSD 600p series delivers power efficiency, a small form factor for system flexibility, and 17x better performance. The Intel SSD 600p series features the fast PCIe 3 x4 interface and is part of the Intel 3D NAND SSD family of products

Intel 3D NAND SSD
Single sided for design flexibility
M.2 (80 mm) form factor
Low power consumption
AES 256- bit self-encrytion
Extended battery life

A small M.2 (80 mm) form factor offers a wide range of capacities and simply plugs into M.2 - M key slots on major motherboards

Solid State Drives

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Intel 600p M.2 (2280) 512 GB Internal SSD Hard Drive

P.O.A.

Intel 600p M.2 (2280) 512 GB Internal SSD Hard Drive
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Intel

Model

600p

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

512 GB

Interface

NVMe 1.1, PCIe 3.0 x 4

Nand Type

TLC

Length

80mm

Width

22mm

Country of Origin

Malaysia

Product details

Intel Solid State Drive 600p Series

Designed for work and play, the Intel SSD 600p series accelerates office applications, 4K video playback, HD content creation, and everyday gaming. The Intel SSD 600p series delivers power efficiency, a small form factor for system flexibility, and 17x better performance. The Intel SSD 600p series features the fast PCIe 3 x4 interface and is part of the Intel 3D NAND SSD family of products

Intel 3D NAND SSD
Single sided for design flexibility
M.2 (80 mm) form factor
Low power consumption
AES 256- bit self-encrytion
Extended battery life

A small M.2 (80 mm) form factor offers a wide range of capacities and simply plugs into M.2 - M key slots on major motherboards

Solid State Drives