Intel DC S3520 2.5 in 480 GB SSD Hard Drive

RS Stock No.: 125-7974Brand: IntelManufacturers Part No.: SSDSC2BB480G701
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Intel

Model

DC S3520

Form Factor

2.5 in

Capacity

480 GB

Interface

SATA III

Width

7mm

Country of Origin

Malaysia

Product details

Intel SSD DC S3520 Series

The Intel Solid-State Drive datacenter S3520 Series delivers the unmatched combination of data integrity, performance consistency, and drive reliability. With, a much lower active write power than the Intel SSD DC S3510 Series. The Intel SSD DC S3520 Series enables the delivery of 35% more rack performance per watt

Excellent efficiency across power states
15% lower idle power
30% lower active write power
+35% performance/watt
Increased endurance at 1.0 DWPD suitable for a broad range of applications
Low latency

Solid State Drives

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Intel DC S3520 2.5 in 480 GB SSD Hard Drive

P.O.A.

Intel DC S3520 2.5 in 480 GB SSD Hard Drive
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Intel

Model

DC S3520

Form Factor

2.5 in

Capacity

480 GB

Interface

SATA III

Width

7mm

Country of Origin

Malaysia

Product details

Intel SSD DC S3520 Series

The Intel Solid-State Drive datacenter S3520 Series delivers the unmatched combination of data integrity, performance consistency, and drive reliability. With, a much lower active write power than the Intel SSD DC S3510 Series. The Intel SSD DC S3520 Series enables the delivery of 35% more rack performance per watt

Excellent efficiency across power states
15% lower idle power
30% lower active write power
+35% performance/watt
Increased endurance at 1.0 DWPD suitable for a broad range of applications
Low latency

Solid State Drives