Technical Document
Specifications
Brand
IntersilMounting Type
Through Hole
Package Type
PDIP
Pin Count
18
Dimensions
22.35 x 7.11 x 4.95mm
Length
22.35mm
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
CP82C84AZ, Clock Generator, 18-Pin PDIP
1
P.O.A.
CP82C84AZ, Clock Generator, 18-Pin PDIP
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
IntersilMounting Type
Through Hole
Package Type
PDIP
Pin Count
18
Dimensions
22.35 x 7.11 x 4.95mm
Length
22.35mm
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C