HA9P5020-5Z Intersil, Video Amp, 100MHz 400V/μs, 8-Pin SOIC

RS Stock No.: 184-0786Brand: IntersilManufacturers Part No.: HA9P5020-5Z
brand-logo
View all in Video Amplifiers ICs

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±9 V

Number of Channels per Chip

1

Typical Slew Rate

400V/µs

Typical Gain Bandwidth Product

100MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+75 °C

Width

4mm

Minimum Operating Temperature

0 °C

Product details

Video Operational Amplifiers, Intersil

This high-speed op amp from Intersil is well suited to video applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HA9P5020-5Z Intersil, Video Amp, 100MHz 400V/μs, 8-Pin SOIC

P.O.A.

HA9P5020-5Z Intersil, Video Amp, 100MHz 400V/μs, 8-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±9 V

Number of Channels per Chip

1

Typical Slew Rate

400V/µs

Typical Gain Bandwidth Product

100MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+75 °C

Width

4mm

Minimum Operating Temperature

0 °C

Product details

Video Operational Amplifiers, Intersil

This high-speed op amp from Intersil is well suited to video applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more