ISL59830IAZ, Video Driver 3-Channel 16-Pin QSOP

RS Stock No.: 783-3709Brand: Renesas ElectronicsManufacturers Part No.: ISL59830IAZ
brand-logo
View all in Video ICs

Technical Document

Specifications

Number of Channels

3

Amplifier Gain

6dB

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

4.98 x 3.99 x 0.249mm

Length

4.98mm

Width

3.99mm

Height

0.249mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Audio/Video/RF, Intersil

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ISL59830IAZ, Video Driver 3-Channel 16-Pin QSOP

P.O.A.

ISL59830IAZ, Video Driver 3-Channel 16-Pin QSOP
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Channels

3

Amplifier Gain

6dB

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

4.98 x 3.99 x 0.249mm

Length

4.98mm

Width

3.99mm

Height

0.249mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Audio/Video/RF, Intersil