Technical Document
Specifications
Brand
IQDStandard Frequency
4MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Package Type
HC-49
Pin Count
2
Length
11.05mm
Width_SC_PC
4.65mm
Height
13.46mm
Dimensions
11.05 x 4.65 x 13.46mm
Frequency Tolerance
±20ppm
Frequency Stability
±50ppm
Series Resistance
100Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
PRICED TO CLEAR
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
IQDStandard Frequency
4MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Package Type
HC-49
Pin Count
2
Length
11.05mm
Width_SC_PC
4.65mm
Height
13.46mm
Dimensions
11.05 x 4.65 x 13.46mm
Frequency Tolerance
±20ppm
Frequency Stability
±50ppm
Series Resistance
100Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
PRICED TO CLEAR
Yes
Country of Origin
China