Technical Document
Specifications
Brand
IQDStandard Frequency
6MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Package Type
HC-49-4H
Pin Count
2
Length
11.05mm
Width_SC_PC
4.7mm
Height
4mm
Dimensions
11.05 x 4.7 x 4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
80Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
IQDStandard Frequency
6MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Package Type
HC-49-4H
Pin Count
2
Length
11.05mm
Width_SC_PC
4.7mm
Height
4mm
Dimensions
11.05 x 4.7 x 4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
80Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C