IQD 7.3728MHz Crystal ±15ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm

RS Stock No.: 226-1702Brand: IQDManufacturers Part No.: LFXTAL003336
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

7.3728MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±15ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

PRICED TO CLEAR

Yes

Country of Origin

Hong Kong

Product details

HC49/4H IQD

Crystals Through Hole

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IQD 7.3728MHz Crystal ±15ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm
Select packaging type

P.O.A.

IQD 7.3728MHz Crystal ±15ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IQD

Standard Frequency

7.3728MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±15ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

PRICED TO CLEAR

Yes

Country of Origin

Hong Kong

Product details

HC49/4H IQD

Crystals Through Hole