Technical Document
Specifications
Brand
IXYSOutput Current
10mA
Input Voltage
10.5 → 18 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Incandescent Bulb Replacement, Industrial & Commercial Lighting, Solid State Lighting
Package Type
SOIC
Number of Pins
8
Maximum Output Voltage
600V
Current Rating
3mA
Country of Origin
Singapore
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
IXYS IX9908N LED Driver IC, 10.5 → 18 V 10mA 8-Pin SOIC
100
P.O.A.
IXYS IX9908N LED Driver IC, 10.5 → 18 V 10mA 8-Pin SOIC
Stock information temporarily unavailable.
100
Technical Document
Specifications
Brand
IXYSOutput Current
10mA
Input Voltage
10.5 → 18 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Incandescent Bulb Replacement, Industrial & Commercial Lighting, Solid State Lighting
Package Type
SOIC
Number of Pins
8
Maximum Output Voltage
600V
Current Rating
3mA
Country of Origin
Singapore