Technical Document
Specifications
Brand
JAENumber Of Contacts
29
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
3A
Housing Material
Nylon
Length
39.1mm
Width
12.6mm
Depth
13mm
Dimensions
39.1 x 12.6 x 13mm
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
JAENumber Of Contacts
29
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
3A
Housing Material
Nylon
Length
39.1mm
Width
12.6mm
Depth
13mm
Dimensions
39.1 x 12.6 x 13mm
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan