JAE Straight Crimp D-sub Connector, Socket, 50 Pin

RS Stock No.: 372-2236Brand: JAEManufacturers Part No.: D02-50SF-N-F0
brand-logo
View all in Home

Technical Document

Specifications

Brand

JAE

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3A

Housing Material

Steel

Length

53mm

Width

12.6mm

Depth

13mm

Dimensions

53 x 12.6 x 13mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

JAE Straight Crimp D-sub Connector, Socket, 50 Pin

P.O.A.

JAE Straight Crimp D-sub Connector, Socket, 50 Pin
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JAE

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3A

Housing Material

Steel

Length

53mm

Width

12.6mm

Depth

13mm

Dimensions

53 x 12.6 x 13mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan