Karcher HD 7/11 4M Pressure Washer, 30 → 110bar 300 → 700L/h

RS Stock No.: 818-3471Brand: KarcherManufacturers Part No.: HD 7/11 4M
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

300 → 700L/h

Working Pressure

30 → 110bar

Maximum Inlet Water Temperature

+60°C

Model Number

HD 7/11 4M

Power Rating

3kW

Depth

407mm

Height

1.01m

Width

467mm

Weight

48kg

Cable Length

10m

Country of Origin

Germany

Product details

Kärcher HD 7/11-4 M Plus High Pressure Washer

Professional, lightweight medium class cold water pressure washer with a high performance motor and three piston axial pump. Ideal for use on most demanding of cleaning tasks or for DIY applications.

Ergonomic upright design for added comfort and easy maneuverability
Easy press trigger reduces user fatigue over extended working periods
Pressure switch for optimum control
4-pole motor for heavy duty use

Supplied with

10m hose, 1050mm spray lance, dirt blaster nozzle and triple nozzle.

Pressure Washers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Karcher HD 7/11 4M Pressure Washer, 30 → 110bar 300 → 700L/h

P.O.A.

Karcher HD 7/11 4M Pressure Washer, 30 → 110bar 300 → 700L/h
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Karcher

Flow Rate

300 → 700L/h

Working Pressure

30 → 110bar

Maximum Inlet Water Temperature

+60°C

Model Number

HD 7/11 4M

Power Rating

3kW

Depth

407mm

Height

1.01m

Width

467mm

Weight

48kg

Cable Length

10m

Country of Origin

Germany

Product details

Kärcher HD 7/11-4 M Plus High Pressure Washer

Professional, lightweight medium class cold water pressure washer with a high performance motor and three piston axial pump. Ideal for use on most demanding of cleaning tasks or for DIY applications.

Ergonomic upright design for added comfort and easy maneuverability
Easy press trigger reduces user fatigue over extended working periods
Pressure switch for optimum control
4-pole motor for heavy duty use

Supplied with

10m hose, 1050mm spray lance, dirt blaster nozzle and triple nozzle.

Pressure Washers