KEMET 100μF Electrolytic Capacitor 260V ac, Snap-In - 100MS26ACMK1STD

RS Stock No.: 151-1540Brand: KEMETManufacturers Part No.: 100MS26ACMK1STD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

100µF

Voltage

260V ac

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

39 x 116mm

Height

116mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Tolerance

±10%

Series

MS

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 23.75

Each (In a Box of 72) (ex VAT)

AED 24.938

Each (In a Box of 72) (inc VAT)

KEMET 100μF Electrolytic Capacitor 260V ac, Snap-In - 100MS26ACMK1STD

AED 23.75

Each (In a Box of 72) (ex VAT)

AED 24.938

Each (In a Box of 72) (inc VAT)

KEMET 100μF Electrolytic Capacitor 260V ac, Snap-In - 100MS26ACMK1STD
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

100µF

Voltage

260V ac

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

39 x 116mm

Height

116mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Tolerance

±10%

Series

MS

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more