KEMET 13000μF Electrolytic Capacitor 500V dc, Screw Mount - ALS70A133QT500

RS Stock No.: 144-3165Brand: KEMETManufacturers Part No.: ALS70A133QT500
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

13000µF

Voltage

500V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

90 (Dia.) x 220mm

Height

220mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.8mm

Lifetime

40000h

Series

ALS70

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Equivalent Series Resistance

23mΩ

Ripple Current

35.5A

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 506.40

Each (In a Box of 8) (ex VAT)

AED 531.72

Each (In a Box of 8) (inc VAT)

KEMET 13000μF Electrolytic Capacitor 500V dc, Screw Mount - ALS70A133QT500

AED 506.40

Each (In a Box of 8) (ex VAT)

AED 531.72

Each (In a Box of 8) (inc VAT)

KEMET 13000μF Electrolytic Capacitor 500V dc, Screw Mount - ALS70A133QT500
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

13000µF

Voltage

500V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

90 (Dia.) x 220mm

Height

220mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.8mm

Lifetime

40000h

Series

ALS70

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Equivalent Series Resistance

23mΩ

Ripple Current

35.5A

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more