Kingston M.2 (2280) 120 GB Internal SSD

RS Stock No.: 126-4373Brand: KingstonManufacturers Part No.: SM2280S3G2/120G
brand-logo
View all in Hard Drives

Technical Document

Specifications

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

120 GB

Interface

SATA III

Self-Destruct

No

Dimensions

80 x 22 x 3.5mm

Length

80mm

Width

22mm

Height

3.5mm

Country of Origin

Taiwan, Province Of China

Product details

Solid State Drives

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kingston M.2 (2280) 120 GB Internal SSD

P.O.A.

Kingston M.2 (2280) 120 GB Internal SSD
Stock information temporarily unavailable.

Technical Document

Specifications

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

120 GB

Interface

SATA III

Self-Destruct

No

Dimensions

80 x 22 x 3.5mm

Length

80mm

Width

22mm

Height

3.5mm

Country of Origin

Taiwan, Province Of China

Product details

Solid State Drives