Kingston mS200 mSATA 480 GB Internal SSD

RS Stock No.: 126-4372Brand: KingstonManufacturers Part No.: SMS200S3/480G
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

mS200

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Capacity

480 GB

Interface

SATA I, SATA II, SATA III

Self-Destruct

No

Length

50.88mm

Width

30mm

Country of Origin

Taiwan, Province Of China

Product details

Kingston SSDNow mS200 mSATA SSD

Kingston SSDNow mS200 mSATA solid-state drive offers a cost-effective performance boost with dual-drive option that allows room for adding high capacity storage. Ideal for system builders, OEMs, and enthusiasts, the mS200 ruggedly cool, minuscule form factor is eight times smaller than a traditional 2.5” Hard drive, making it perfect for notebooks, tablets and Ultrabooks

LSI SandForce 2241 controller with SATA Rev. 3.0 (6Gb/s) interface
mSATA interface
NAND Flash memory based
Supports Intel’s SRT
Supports SMART
Supports TRIM

SSDNow mS200 is great for:

Small, purpose-built industrial systems
Replacing compact Flash-based solutions
Media centre PCs with limited drive bays
Cost-effective boot drive for system builders
Notebook upgrades (with mSATA port)
Notebook dual-drive configurations (mSATA SSD + HDD)
Storage temperature -40゚C → 85゚C
Operating temperature 0゚C → 70゚C

Solid State Drives

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kingston mS200 mSATA 480 GB Internal SSD

P.O.A.

Kingston mS200 mSATA 480 GB Internal SSD
Stock information temporarily unavailable.

Technical Document

Specifications

Model

mS200

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Capacity

480 GB

Interface

SATA I, SATA II, SATA III

Self-Destruct

No

Length

50.88mm

Width

30mm

Country of Origin

Taiwan, Province Of China

Product details

Kingston SSDNow mS200 mSATA SSD

Kingston SSDNow mS200 mSATA solid-state drive offers a cost-effective performance boost with dual-drive option that allows room for adding high capacity storage. Ideal for system builders, OEMs, and enthusiasts, the mS200 ruggedly cool, minuscule form factor is eight times smaller than a traditional 2.5” Hard drive, making it perfect for notebooks, tablets and Ultrabooks

LSI SandForce 2241 controller with SATA Rev. 3.0 (6Gb/s) interface
mSATA interface
NAND Flash memory based
Supports Intel’s SRT
Supports SMART
Supports TRIM

SSDNow mS200 is great for:

Small, purpose-built industrial systems
Replacing compact Flash-based solutions
Media centre PCs with limited drive bays
Cost-effective boot drive for system builders
Notebook upgrades (with mSATA port)
Notebook dual-drive configurations (mSATA SSD + HDD)
Storage temperature -40゚C → 85゚C
Operating temperature 0゚C → 70゚C

Solid State Drives