Technical Document
Specifications
Brand
KingstonModel
SSDNow UV400
Internal/External
Internal
Form Factor
2.5 in
Capacity
480 GB
Interface
SATA III
Nand Type
TLC
Self-Destruct
No
Dimensions
100 x 69.9 x 7mm
Length
100mm
Width
69.9mm
Height
7mm
Country of Origin
Taiwan, Province Of China
Product details
Solid State Drives
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Kingston SSDNow UV400 2.5 in 480 GB Internal SSD
1
P.O.A.
Kingston SSDNow UV400 2.5 in 480 GB Internal SSD
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KingstonModel
SSDNow UV400
Internal/External
Internal
Form Factor
2.5 in
Capacity
480 GB
Interface
SATA III
Nand Type
TLC
Self-Destruct
No
Dimensions
100 x 69.9 x 7mm
Length
100mm
Width
69.9mm
Height
7mm
Country of Origin
Taiwan, Province Of China
Product details