Technical Document
Specifications
Brand
KnightsbridgeMaintained
Maintained, Non Maintained
Length
218 mm
Width
48 mm
Depth
100 mm
Lamp Type
LED
Wattage
3 W
Fitting Type
Bulkhead
Luminosity
144 (With Legend) lm, 170 (Without legend) lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
230 V
EU Energy Efficiency Rating
A
Country of Origin
China
Product details
Knightsbridge IP65 LED Emergency Bulkhead Maintained/Non Maintained
Knightsbridge IP65 LED low-profile, ultra-slim emergency bulkhead EMLED2 is designed for interior and exterior use. It is a product of choice for illuminating routes and exits. EMLED2 is manufactured in robust polycarbonate and comes complete with prismatic and opal diffuser. It can be used as maintained or non-maintained (3.9W circuit watts). A hinged, screw-less gear tray enables fast and simple installation.
Features and Benefits
Length 218 mm x depth 100 mm x projection 48 mm
Emergency 3 hours self-maintained
Class 1
Primary voltage 230 V
Protection to IP65
Lamp type LED SMD 3528
Number of lamps/LEDs 12
LED life expectancy 30000 hours
Energy rating (Class) A
Total lamp wattage 3 W
Lumens 179 (EM mode 144)
Circuit voltage 3.9 W
Luminous Efficacy 46 lm/W
Weight 500 g
Supplied with
Prismatic and opal diffuser, self-adhesive legend, instruction sheet
Standards
BS EN 60598-1, BS EN 60598-2-22
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
KnightsbridgeMaintained
Maintained, Non Maintained
Length
218 mm
Width
48 mm
Depth
100 mm
Lamp Type
LED
Wattage
3 W
Fitting Type
Bulkhead
Luminosity
144 (With Legend) lm, 170 (Without legend) lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
230 V
EU Energy Efficiency Rating
A
Country of Origin
China
Product details
Knightsbridge IP65 LED Emergency Bulkhead Maintained/Non Maintained
Knightsbridge IP65 LED low-profile, ultra-slim emergency bulkhead EMLED2 is designed for interior and exterior use. It is a product of choice for illuminating routes and exits. EMLED2 is manufactured in robust polycarbonate and comes complete with prismatic and opal diffuser. It can be used as maintained or non-maintained (3.9W circuit watts). A hinged, screw-less gear tray enables fast and simple installation.
Features and Benefits
Length 218 mm x depth 100 mm x projection 48 mm
Emergency 3 hours self-maintained
Class 1
Primary voltage 230 V
Protection to IP65
Lamp type LED SMD 3528
Number of lamps/LEDs 12
LED life expectancy 30000 hours
Energy rating (Class) A
Total lamp wattage 3 W
Lumens 179 (EM mode 144)
Circuit voltage 3.9 W
Luminous Efficacy 46 lm/W
Weight 500 g
Supplied with
Prismatic and opal diffuser, self-adhesive legend, instruction sheet
Standards
BS EN 60598-1, BS EN 60598-2-22
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.