LEDVANCE GU10 LED Reflector Bulb 4.6 W(35W) 3000K, Warm White, Dimmable

RS Stock No.: 123-5781Brand: LEDVANCEManufacturers Part No.: 4052899957848
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

GU10

Wattage

4.6 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

35W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

230 lm

Length

55 mm

Diameter

51mm

Life Hours

40000h

EU Energy Efficiency Rating

A

Country of Origin

Germany

Product details

Ledvance Parathom Pro PAR16 GU10

Ledvance PARATHOM Professional PAR16 dimmable LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of up to 40000 hours, while providing premium light quality, due to high colour rendering index.

Features and Benefits

Professional grade LED reflector lamps
Dimmable
GU10 base
Lifetime of up to 40000 hours
Low energy consumption
Premium light quality

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEDVANCE GU10 LED Reflector Bulb 4.6 W(35W) 3000K, Warm White, Dimmable

P.O.A.

LEDVANCE GU10 LED Reflector Bulb 4.6 W(35W) 3000K, Warm White, Dimmable
Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Base

GU10

Wattage

4.6 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

35W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

230 lm

Length

55 mm

Diameter

51mm

Life Hours

40000h

EU Energy Efficiency Rating

A

Country of Origin

Germany

Product details

Ledvance Parathom Pro PAR16 GU10

Ledvance PARATHOM Professional PAR16 dimmable LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of up to 40000 hours, while providing premium light quality, due to high colour rendering index.

Features and Benefits

Professional grade LED reflector lamps
Dimmable
GU10 base
Lifetime of up to 40000 hours
Low energy consumption
Premium light quality